
8125/10 100 | |
|---|---|
DigiKey Part Number | ML10G-100-ND |
Manufacturer | |
Manufacturer Product Number | 8125/10 100 |
Description | CBL RIBN 10COND 0.1 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.100" (2.54mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 24 AWG | |
Conductor Strand | 7 Strands / 32 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.054" (1.37mm) | |
Ribbon Width | 0.968" (24.59mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL E42769 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 824,56000 Kč | 6 824,56 Kč |
| 2 | 6 184,12000 Kč | 12 368,24 Kč |
| 3 | 5 837,72333 Kč | 17 513,17 Kč |
| 5 | 5 429,41000 Kč | 27 147,05 Kč |
| 7 | 5 176,72714 Kč | 36 237,09 Kč |
| 10 | 4 922,47700 Kč | 49 224,77 Kč |
| 25 | 4 329,25000 Kč | 108 231,25 Kč |
| 50 | 3 933,40000 Kč | 196 670,00 Kč |
| Unit Price without VAT: | 6 824,56000 Kč |
|---|---|
| Unit Price with VAT: | 8 257,71760 Kč |







