
8124/10 100 | |
|---|---|
DigiKey Part Number | 19-8124/10100-ND 19-8124/10100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8124/10 100 |
Description | CBL RIBN 10COND 0.1 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 10 Conductors 0.100" (2.54mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.060" (1.52mm) |
Series | Ribbon Width 0.968" (24.59mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 10 | Ratings UL E42769 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 22 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 30 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 5 | 76,13800 Kč | 380,69 Kč |
| 10 | 69,02000 Kč | 690,20 Kč |
| 25 | 60,60040 Kč | 1 515,01 Kč |
| 50 | 54,90980 Kč | 2 745,49 Kč |
| 100 | 49,77370 Kč | 4 977,37 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 47,85860 Kč | 4 785,86 Kč |
| 200 | 43,40495 Kč | 8 680,99 Kč |
| 300 | 41,00980 Kč | 12 302,94 Kč |
| 500 | 38,20040 Kč | 19 100,20 Kč |
| 700 | 36,51583 Kč | 25 561,08 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |








