801-POUCH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-POUCH

DigiKey Part Number
19-801-POUCH-ND
Manufacturer
Manufacturer Product Number
801-POUCH
Description
ELECTRICAL IDC 801 BLUE 50/POUCH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Inline, Tap (Suitcase) Connector IDC 14-18 AWG Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Inline, Tap (Suitcase)
Number of Wire Entries
2
Termination
IDC
Wire Gauge
14-18 AWG
Insulation
Fully Insulated
Features
Hinged Lid
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1431,81000 Kč431,81 Kč
10367,04500 Kč3 670,45 Kč
30339,65400 Kč10 189,62 Kč
50327,63100 Kč16 381,55 Kč
100312,00220 Kč31 200,22 Kč
250292,48652 Kč73 121,63 Kč
500278,54292 Kč139 271,46 Kč
Manufacturers Standard Package
Unit Price without VAT:431,81000 Kč
Unit Price with VAT:522,49010 Kč