7952MP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7952MP

DigiKey Part Number
19-7952MP-ND
Manufacturer
Manufacturer Product Number
7952MP
Description
TAPE ADHESIVE TRANSFER 24"X36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 200MP Adhesive 24.00" (609.60mm) X 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 200MP
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0023" (2.3 mils, 0.058mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
24.00" (609.60mm)
Length
36.00" (914.40mm)
Color
-
Usage
Holding, Joining, Mounting
Temperature Range
400°F (204°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124 897,89000 Kč24 897,89 Kč
Manufacturers Standard Package
Unit Price without VAT:24 897,89000 Kč
Unit Price with VAT:30 126,44690 Kč