
9474LE | |
|---|---|
DigiKey Part Number | 3M160892-ND |
Manufacturer | |
Manufacturer Product Number | 9474LE |
Description | TAPE DBL SIDED CLR 24"X1YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 24.00" (609.60mm) X 3' (914.4mm) 1 yd |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0005" (0.5 mils, 0.013mm) |
Manufacturer 3M | Width 24.00" (609.60mm) |
Series | Length 3' (914.4mm) 1 yd |
Packaging Bulk | Color Clear |
Part Status Active | Usage Bonding |
Tape Type Double Coated, Double Sided | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Adhesive Acrylic, 300LSE | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester | Shelf Life 24 Months |
Thickness 0.0067" (6.7 mils, 0.170mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0062" (6.2 mils, 0.157mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 125,15000 Kč | 1 125,15 Kč |
| 10 | 866,67100 Kč | 8 666,71 Kč |
| 25 | 786,16040 Kč | 19 654,01 Kč |
| 50 | 732,18240 Kč | 36 609,12 Kč |
| 100 | 708,67200 Kč | 70 867,20 Kč |
| Unit Price without VAT: | 1 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 361,43150 Kč |




