7700^10-xxx'SF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7700^10-xxx'SF

7700/10 100'

DigiKey Part Number
3M156388-50-ND
Manufacturer
Manufacturer Product Number
7700/10 100'
Description
CBL RIBN 10COND 0.025 SILVER 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Silver 10 Conductors 0.025" (0.64mm) Flat Cable 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
50.0' (15.24m)
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.030" (0.76mm)
Ribbon Width
0.300" (7.62mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
30 V
Operating Temperature
-20°C ~ 80°C
Ratings
-
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 759,93000 Kč1 759,93 Kč
51 446,43600 Kč7 232,18 Kč
101 325,28800 Kč13 252,88 Kč
251 182,78560 Kč29 569,64 Kč
501 083,03500 Kč54 151,75 Kč
100990,41030 Kč99 041,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 759,93000 Kč
Unit Price with VAT:2 129,51530 Kč
Alternate Length
CBL RIBN 10COND 0.025 SIL 100'
In-Stock: 0
Unit Price:
CBL RIBN 10COND 0.025 SILVER 1'
In-Stock: 0
Unit Price: 69,99000 Kč
CBL RIBN 10COND 0.025 SILVER 25'
In-Stock: 0
Unit Price: 977,34000 Kč
CBL RIBN 10COND 0.025 SILVER 10'
In-Stock: 0
Unit Price: 451,18000 Kč
CBL RIBN 10COND 0.025 SILVER 5'
In-Stock: 0
Unit Price: 255,58000 Kč