

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 1.00' (304.80mm) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.030" (0.76mm) | |
Ribbon Width | 0.300" (7.62mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,99000 Kč | 69,99 Kč |
| 5 | 58,11600 Kč | 290,58 Kč |
| 10 | 53,70000 Kč | 537,00 Kč |
| 25 | 48,27560 Kč | 1 206,89 Kč |
| 50 | 44,42200 Kč | 2 221,10 Kč |
| 100 | 40,99340 Kč | 4 099,34 Kč |
| Unit Price without VAT: | 69,99000 Kč |
|---|---|
| Unit Price with VAT: | 84,68790 Kč |






