MU14-250DMK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72M-250-32

DigiKey Part Number
3M160513-ND
Manufacturer
Manufacturer Product Number
72M-250-32
Description
CONN QC TAB 14-16AWG 0.250 CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.730" (18.54mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
-
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 757
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
102,85400 Kč28,54 Kč
252,66640 Kč66,66 Kč
502,54120 Kč127,06 Kč
1002,42040 Kč242,04 Kč
2502,26712 Kč566,78 Kč
5002,15882 Kč1 079,41 Kč
1 0002,05571 Kč2 055,71 Kč
3 0001,90220 Kč5 706,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč