
72F-187-20-NL | |
|---|---|
DigiKey Part Number | 19-72F-187-20-NL-ND |
Manufacturer | |
Manufacturer Product Number | 72F-187-20-NL |
Description | FULLY NYLON INSULATED BUTTED SEA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.810" (20.57mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 7,21480 Kč | 180,37 Kč |
| 50 | 6,87060 Kč | 343,53 Kč |
| 100 | 6,54300 Kč | 654,30 Kč |
| 250 | 6,13224 Kč | 1 533,06 Kč |
| 500 | 5,83912 Kč | 2 919,56 Kč |
| 1 000 | 5,56006 Kč | 5 560,06 Kč |
| 3 000 | 5,14514 Kč | 15 435,42 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


