
71F-187-20 | |
|---|---|
DigiKey Part Number | 3M156152-ND |
Manufacturer | |
Manufacturer Product Number | 71F-187-20 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.580" (14.73mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 3,32600 Kč | 33,26 Kč |
| 25 | 3,11560 Kč | 77,89 Kč |
| 50 | 2,96800 Kč | 148,40 Kč |
| 100 | 2,82700 Kč | 282,70 Kč |
| 250 | 2,64892 Kč | 662,23 Kč |
| 500 | 2,52222 Kč | 1 261,11 Kč |
| 1 000 | 2,40159 Kč | 2 401,59 Kč |
| 3 000 | 2,22225 Kč | 6 666,75 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |


