
HT-72F-187-20 | |
|---|---|
DigiKey Part Number | 3M157236-ND |
Manufacturer | |
Manufacturer Product Number | HT-72F-187-20 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Butted Seam, High Temperature |
Gender Female | Contact Material Steel |
Tab Width 0.187" (4.75mm) | Contact Finish Nickel |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Length - Overall 0.580" (14.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,24160 Kč | 106,04 Kč |
| 50 | 4,04000 Kč | 202,00 Kč |
| 100 | 3,84680 Kč | 384,68 Kč |
| 250 | 3,60492 Kč | 901,23 Kč |
| 500 | 3,43276 Kč | 1 716,38 Kč |
| 1 000 | 3,26855 Kč | 3 268,55 Kč |
| 3 000 | 3,02448 Kč | 9 073,44 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


