7100256546
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100095942

DigiKey Part Number
19-7100095942-ND
Manufacturer
Manufacturer Product Number
7100095942
Description
DBEFQV2 W/OCA 158MM X MISC LENGT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Brightness Enhancement Film “6.22" (158.0mm)” X 36.00" (914.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Brightness Enhancement Film
Width
6.22" (158.0mm)
Length
36.00" (914.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 080533,76875 Kč576 470,25 Kč
Manufacturers Standard Package
Unit Price without VAT:533,76875 Kč
Unit Price with VAT:645,86019 Kč