
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mixing Nozzle | |
Tip Type | Tapered | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 863,94000 Kč | 3 863,94 Kč |
| Unit Price without VAT: | 3 863,94000 Kč |
|---|---|
| Unit Price with VAT: | 4 675,36740 Kč |


