6893
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6893
6893
6893

6893

DigiKey Part Number
3M160474-ND
Manufacturer
Manufacturer Product Number
6893
Description
INHALATION VALVE 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
For Use With/Related Products
6000 Series
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1048,42100 Kč484,21 Kč
2545,51520 Kč1 137,88 Kč
5043,64640 Kč2 182,32 Kč
20040,54085 Kč8 108,17 Kč
40039,24578 Kč15 698,31 Kč
60038,55338 Kč23 132,03 Kč
1 00037,74223 Kč37 742,23 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč