6889
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6889
6889
6889

6889

DigiKey Part Number
3M160473-ND
Manufacturer
Manufacturer Product Number
6889
Description
EXHALATION VALVE 6889/071 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Valve
For Use With/Related Products
6000 Series
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,75000 Kč137,75 Kč
10118,15600 Kč1 181,56 Kč
30111,40833 Kč3 342,25 Kč
50108,68140 Kč5 434,07 Kč
100105,33860 Kč10 533,86 Kč
250101,44804 Kč25 362,01 Kč
50098,84808 Kč49 424,04 Kč
1 00096,50114 Kč96 501,14 Kč
Manufacturers Standard Package
Unit Price without VAT:137,75000 Kč
Unit Price with VAT:166,67750 Kč