
61500290566 | |
|---|---|
DigiKey Part Number | 3M160345-ND |
Manufacturer | |
Manufacturer Product Number | 61500290566 |
Description | HAND PAD SIL CARBIDE 9"X6" 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Pad Silicon Carbide Ultra Fine 6.00" (152.40mm) X 9.00" (228.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hand Pad | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Ultra Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Dark Gray | |
Width | 6.00" (152.40mm) | |
Length | 9.00" (228.60mm) | |
Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,04000 Kč | 63,04 Kč |
| 5 | 53,68000 Kč | 268,40 Kč |
| 10 | 50,35100 Kč | 503,51 Kč |
| 25 | 46,46400 Kč | 1 161,60 Kč |
| 50 | 43,89640 Kč | 2 194,82 Kč |
| 100 | 41,59950 Kč | 4 159,95 Kč |
| 250 | 38,92804 Kč | 9 732,01 Kč |
| 500 | 37,15078 Kč | 18 575,39 Kč |
| 1 000 | 35,55891 Kč | 35 558,91 Kč |
| Unit Price without VAT: | 63,04000 Kč |
|---|---|
| Unit Price with VAT: | 76,27840 Kč |






