



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hand Pad | |
Abrasive Grade | Super Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | White | |
Width | 6.00" (152.40mm) | |
Length | 9.00" (228.60mm) | |
Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,96000 Kč | 60,96 Kč |
| 5 | 51,80600 Kč | 259,03 Kč |
| 10 | 48,56100 Kč | 485,61 Kč |
| 25 | 44,80800 Kč | 1 120,20 Kč |
| 50 | 42,31940 Kč | 2 115,97 Kč |
| 100 | 40,09520 Kč | 4 009,52 Kč |
| 250 | 37,51320 Kč | 9 378,30 Kč |
| 500 | 35,79464 Kč | 17 897,32 Kč |
| 1 000 | 34,25500 Kč | 34 255,00 Kč |
| Unit Price without VAT: | 60,96000 Kč |
|---|---|
| Unit Price with VAT: | 73,76160 Kč |




