
61-SN-A | |
|---|---|
DigiKey Part Number | 3M160436-ND |
Manufacturer | |
Manufacturer Product Number | 61-SN-A |
Description | CONN SPLICE 18-22 AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 6,71500 Kč | 67,15 Kč |
| 25 | 6,28960 Kč | 157,24 Kč |
| 50 | 5,98660 Kč | 299,33 Kč |
| 100 | 5,70240 Kč | 570,24 Kč |
| 250 | 5,34416 Kč | 1 336,04 Kč |
| 500 | 5,08862 Kč | 2 544,31 Kč |
| 1 000 | 4,84550 Kč | 4 845,50 Kč |
| 3 000 | 4,48386 Kč | 13 451,58 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |



