


5958FR(1"X36YD) | |
|---|---|
DigiKey Part Number | 3M159714-ND |
Manufacturer | |
Manufacturer Product Number | 5958FR(1"X36YD) |
Description | TAPE DBL SIDED BLACK 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 626,91000 Kč | 4 626,91 Kč |
| 18 | 3 406,21389 Kč | 61 311,85 Kč |
| 27 | 3 273,43259 Kč | 88 382,68 Kč |
| 54 | 3 064,27704 Kč | 165 470,96 Kč |
| Unit Price without VAT: | 4 626,91000 Kč |
|---|---|
| Unit Price with VAT: | 5 598,56110 Kč |



