
5958FR-1-5 | |
|---|---|
DigiKey Part Number | 1067-5958FR-1-5-ND |
Manufacturer | |
Manufacturer Product Number | 5958FR-1-5 |
Description | TAPE DBL SIDED BLACK 1"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Adhesive | 0.0350" (35.0 mils, 0.889mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | - | |
Temperature Range | 200°F (93°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 404,35000 Kč | 1 404,35 Kč |
| 10 | 1 084,04300 Kč | 10 840,43 Kč |
| 25 | 984,23520 Kč | 24 605,88 Kč |
| 50 | 917,32280 Kč | 45 866,14 Kč |
| 100 | 907,32360 Kč | 90 732,36 Kč |
| Unit Price without VAT: | 1 404,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 699,26350 Kč |


