7 Position SATA Receptacle to Receptacle 2.95' (900.00mm) Silver Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5602-44-0142A-900

DigiKey Part Number
3M10730-ND
Manufacturer
Manufacturer Product Number
5602-44-0142A-900
Description
CABLE SATA F-F 900MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle 2.95' (900.00mm) Silver Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle
Gender
Female to Female
Fastening Type
Latch Lock
Features
-
Cable Type
Flat, Twin Axial
Usage
Internal
Length
2.95' (900.00mm)
Color
Silver
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
-
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1190,24000 Kč190,24 Kč
10161,62200 Kč1 616,22 Kč
25151,49640 Kč3 787,41 Kč
50144,26460 Kč7 213,23 Kč
100137,37940 Kč13 737,94 Kč
250128,78072 Kč32 195,18 Kč
500122,63882 Kč61 319,41 Kč
1 000116,79130 Kč116 791,30 Kč
Manufacturers Standard Package
Unit Price without VAT:190,24000 Kč
Unit Price with VAT:230,19040 Kč
Alternate Length
CABLE SATA F-F 500MM
In-Stock: 355
Unit Price: 177,64000 Kč
CABLE SATA F-F 600MM
In-Stock: 740
Unit Price: 176,38000 Kč
CABLE SATA F-F 700MM
In-Stock: 1002
Unit Price: 183,31000 Kč
CABLE SATA F-F 800MM
In-Stock: 2809
Unit Price: 187,30000 Kč
CABLE SATA F-F 1M
In-Stock: 0
Unit Price: 193,60000 Kč