
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 3.28' (1.00m) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,60000 Kč | 193,60 Kč |
| 10 | 164,54000 Kč | 1 645,40 Kč |
| 25 | 154,23440 Kč | 3 855,86 Kč |
| 50 | 146,86840 Kč | 7 343,42 Kč |
| 100 | 139,85720 Kč | 13 985,72 Kč |
| 250 | 131,10564 Kč | 32 776,41 Kč |
| 500 | 124,85284 Kč | 62 426,42 Kč |
| 1 000 | 118,90013 Kč | 118 900,13 Kč |
| Unit Price without VAT: | 193,60000 Kč |
|---|---|
| Unit Price with VAT: | 234,25600 Kč |







