
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap (Suitcase) | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Features | Flame Retardant, Hinged Lid(s) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,29000 Kč | 12,29 Kč |
| 10 | 10,49800 Kč | 104,98 Kč |
| 25 | 9,84000 Kč | 246,00 Kč |
| 50 | 9,36940 Kč | 468,47 Kč |
| 100 | 8,91940 Kč | 891,94 Kč |
| 250 | 8,36032 Kč | 2 090,08 Kč |
| 500 | 7,96122 Kč | 3 980,61 Kč |
| 1 000 | 7,58087 Kč | 7 580,87 Kč |
| 3 000 | 7,01527 Kč | 21 045,81 Kč |
| Unit Price without VAT: | 12,29000 Kč |
|---|---|
| Unit Price with VAT: | 14,87090 Kč |








