Terminal Inline, Tap (Suitcase) Connector IDC 14-18 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560-BULK

DigiKey Part Number
3M156255-ND
Manufacturer
Manufacturer Product Number
560-BULK
Description
CONN INLINE TAP 14-18 AWG IDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Inline, Tap (Suitcase) Connector IDC 14-18 AWG Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
IDC
Manufacturer
3M
Wire Gauge
14-18 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Features
Flame Retardant, Hinged Lid(s)
Part Status
Active
Color
Blue
Terminal Type
Inline, Tap (Suitcase)
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 702
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,65600 Kč66,56 Kč
256,23240 Kč155,81 Kč
505,92980 Kč296,49 Kč
1005,64640 Kč564,64 Kč
2505,29232 Kč1 323,08 Kč
5005,03952 Kč2 519,76 Kč
1 0004,79867 Kč4 798,67 Kč
2 5004,49811 Kč11 245,27 Kč
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč