
56-YELLOW-3/4"X72YD | |
|---|---|
DigiKey Part Number | 3M157372-ND |
Manufacturer | |
Manufacturer Product Number | 56-YELLOW-3/4"X72YD |
Description | TAPE ELECTRICAL YLW 3/4"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Yellow 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M | Width 0.75" (19.05mm) 3/4" |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Yellow |
Part Status Active | Usage Insulating |
Tape Type Electrical | Temperature Range 32°F ~ 266°F (0°C ~ 130°C) |
Adhesive Rubber | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester Film | Shelf Life 60 Months |
Thickness 0.0023" (2.3 mils, 0.058mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness - Adhesive 0.0013" (1.3 mils, 0.033mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 834,64000 Kč | 834,64 Kč |
| 10 | 641,05600 Kč | 6 410,56 Kč |
| 48 | 542,62542 Kč | 26 046,02 Kč |
| 96 | 507,27531 Kč | 48 698,43 Kč |
| Unit Price without VAT: | 834,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 009,91440 Kč |


