
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Features | Flame Retardant, Hinged Lid(s) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 12,98800 Kč | 129,88 Kč |
| 25 | 12,16680 Kč | 304,17 Kč |
| 50 | 11,58600 Kč | 579,30 Kč |
| 100 | 11,03230 Kč | 1 103,23 Kč |
| 250 | 10,34144 Kč | 2 585,36 Kč |
| 500 | 9,84720 Kč | 4 923,60 Kč |
| 1 000 | 9,37693 Kč | 9 376,93 Kč |
| 2 500 | 8,78981 Kč | 21 974,52 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |





