
5519 210 MM X 155 MM X 2.0 MM | |
|---|---|
DigiKey Part Number | 3M9596-ND |
Manufacturer | |
Manufacturer Product Number | 5519 210 MM X 155 MM X 2.0 MM |
Description | THERM PAD 210MMX155MM GRAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 210.00mm x 155.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Interface Pad, Sheet | |
Shape | Rectangular | |
Outline | 210.00mm x 155.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.9W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 597,11000 Kč | 1 597,11 Kč |
| 20 | 1 383,77850 Kč | 27 675,57 Kč |
| Unit Price without VAT: | 1 597,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 932,50310 Kč |



