
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | PTFE (Polytetrafluoroethylene) | |
Thickness | 0.0037" (3.7 mils, 0.094mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Gray | |
Usage | Masking, Protection, Sealing | |
Temperature Range | -65°F ~ 400°F (-54°C ~ 204°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 534,52000 Kč | 4 534,52 Kč |
| 18 | 3 352,33056 Kč | 60 341,95 Kč |
| Unit Price without VAT: | 4 534,52000 Kč |
|---|---|
| Unit Price with VAT: | 5 486,76920 Kč |



