Film Tape Silicone Adhesive Gray 1.00" (25.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5490-1-5

DigiKey Part Number
3M10251-ND
Manufacturer
Manufacturer Product Number
5490-1-5
Description
TAPE FILM GRAY 1"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Film Tape Silicone Adhesive Gray 1.00" (25.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Film
Adhesive
Silicone
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Thickness
0.0037" (3.7 mils, 0.094mm)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
1.00" (25.40mm)
Length
15' (4.6m) 5 yds
Color
Gray
Usage
Masking, Protection, Sealing
Temperature Range
-65°F ~ 400°F (-54°C ~ 204°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 619,79000 Kč1 619,79 Kč
101 252,00600 Kč12 520,06 Kč
251 137,44480 Kč28 436,12 Kč
501 064,12820 Kč53 206,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 619,79000 Kč
Unit Price with VAT:1 959,94590 Kč
Alternate Length
TAPE FILM GRAY 1"X36YDS
In-Stock: 88
Unit Price: 4 534,52000 Kč