
4P02-2D02-DA | |
|---|---|
DigiKey Part Number | 3M10622-ND |
Manufacturer | |
Manufacturer Product Number | 4P02-2D02-DA |
Description | CONN STKTHRU PC/104 64POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Connector Stackthrough, (PC/104) Through Hole PC/104 |
Datasheet | Datasheet |
EDA/CAD Models | 4P02-2D02-DA Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Stackthrough, (PC/104) | Current Rating (Amps) 3A |
Connector Style PC/104 | Material Flammability Rating UL94 V-0 |
Number of Positions 64 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,36000 Kč | 306,36 Kč |
| 14 | 254,30071 Kč | 3 560,21 Kč |
| 105 | 220,59295 Kč | 23 162,26 Kč |
| 504 | 197,49952 Kč | 99 539,76 Kč |
| 1 001 | 188,17774 Kč | 188 365,92 Kč |
| Unit Price without VAT: | 306,36000 Kč |
|---|---|
| Unit Price with VAT: | 370,69560 Kč |






