



4930(3/4"X72YD) | |
|---|---|
DigiKey Part Number | 3M159493-ND |
Manufacturer | |
Manufacturer Product Number | 4930(3/4"X72YD) |
Description | TAPE DBL SIDED WHITE 3/4"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0200" (20.0 mils, 0.508mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 216' (66.0m) 72 yds | |
Color | White | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 115,24000 Kč | 7 115,24 Kč |
| 12 | 5 483,80250 Kč | 65 805,63 Kč |
| 36 | 4 934,75556 Kč | 177 651,20 Kč |
| Unit Price without VAT: | 7 115,24000 Kč |
|---|---|
| Unit Price with VAT: | 8 609,44040 Kč |


