3/4-5-4930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4930-0.75-5

DigiKey Part Number
1067-4930-0.75-5-ND
Manufacturer
Manufacturer Product Number
4930-0.75-5
Description
TAPE DBL SIDED WHITE 3/4"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0250" (25.0 mils, 0.635mm)
Thickness - Adhesive
0.0220" (22.0 mils, 0.559mm)
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Width
0.75" (19.05mm) 3/4"
Length
15' (4.6m) 5 yds
Color
White
Usage
General Purpose
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 277,49000 Kč1 277,49 Kč
10985,16400 Kč9 851,64 Kč
25894,14200 Kč22 353,55 Kč
50833,10960 Kč41 655,48 Kč
100778,09860 Kč77 809,86 Kč
250713,61336 Kč178 403,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 277,49000 Kč
Unit Price with VAT:1 545,76290 Kč
Alternate Length
TAPE DBL SIDED WHITE 3/4"X72YDS
In-Stock: 13
Unit Price: 7 115,24000 Kč