

45110-010030-7700/10-D-36 | |
---|---|
DigiKey Part Number | 45110-010030-7700/10-D-36-ND |
Manufacturer | |
Manufacturer Product Number | 45110-010030-7700/10-D-36 |
Description | CABLE ASSY 10 POS 36" PINOUT-D |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 250,38000 Kč | 250,38 Kč |
Unit Price without VAT: | 250,38000 Kč |
---|---|
Unit Price with VAT: | 302,95980 Kč |


