

45110-010030-7700/10-D-24 | |
|---|---|
DigiKey Part Number | 45110-010030-7700/10-D-24-ND |
Manufacturer | |
Manufacturer Product Number | 45110-010030-7700/10-D-24 |
Description | CABLE ASSY 10 POS 24" PINOUT-D |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 2.00' (609.60mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,96000 Kč | 219,96 Kč |
| Unit Price without VAT: | 219,96000 Kč |
|---|---|
| Unit Price with VAT: | 266,15160 Kč |




