
433L-1"X60YD | |
|---|---|
DigiKey Part Number | 3M5632-ND |
Manufacturer | |
Manufacturer Product Number | 433L-1"X60YD |
Description | TAPE ALUM FOIL SILVER 1"X60YDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Silicone Thermosetting Adhesive Silver 1.00" (25.40mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Aluminum Foil | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Aluminum Foil | |
Thickness | 0.0035" (3.5 mils, 0.089mm) | |
Thickness - Adhesive | 0.0016" (1.6 mils, 0.041mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 1.00" (25.40mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Silver | |
Usage | Heat Dissipation, Reflection | |
Temperature Range | -65°F ~ 600°F (-54°C ~ 316°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 696,68000 Kč | 4 696,68 Kč |
| 23 | 3 376,63043 Kč | 77 662,50 Kč |
| 46 | 3 159,43565 Kč | 145 334,04 Kč |
| 69 | 3 042,44188 Kč | 209 928,49 Kč |
| Unit Price without VAT: | 4 696,68000 Kč |
|---|---|
| Unit Price with VAT: | 5 682,98280 Kč |



