
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 765,45000 Kč | 13 765,45 Kč |
| 5 | 12 760,27400 Kč | 63 801,37 Kč |
| 10 | 12 350,81400 Kč | 123 508,14 Kč |
| Unit Price without VAT: | 13 765,45000 Kč |
|---|---|
| Unit Price with VAT: | 16 656,19450 Kč |


