Hand Crimper Tool Rectangular Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3S900-16

DigiKey Part Number
19-3S900-16-ND
Manufacturer
Manufacturer Product Number
3S900-16
Description
MINI STACK HAND TOOL 3S9 SERIES
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Rectangular Connectors
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 765,45000 Kč13 765,45 Kč
512 760,27400 Kč63 801,37 Kč
1012 350,81400 Kč123 508,14 Kč
Manufacturers Standard Package
Unit Price without VAT:13 765,45000 Kč
Unit Price with VAT:16 656,19450 Kč