3 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3S503-S330-B00 PN

DigiKey Part Number
19-3S503-S330-B00PN-ND
Manufacturer
Manufacturer Product Number
3S503-S330-B00 PN
Description
CONN 3POS 24-22AWG BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
-
Wire Gauge
22-24 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,43000 Kč55,43 Kč
1047,09900 Kč470,99 Kč
2544,14600 Kč1 103,65 Kč
5042,03800 Kč2 101,90 Kč
10040,03060 Kč4 003,06 Kč
25037,52260 Kč9 380,65 Kč
50035,73104 Kč17 865,52 Kč
1 00034,02621 Kč34 026,21 Kč
2 50031,89756 Kč79 743,90 Kč
Manufacturers Standard Package
Unit Price without VAT:55,43000 Kč
Unit Price with VAT:67,07030 Kč