3 Position Rectangular Receptacle Connector IDC 22-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3S503-N330-B00 PN

DigiKey Part Number
19-3S503-N330-B00PN-ND
Manufacturer
Manufacturer Product Number
3S503-N330-B00 PN
Description
MINI STACK CONNECTOR WIREMOUNT S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC 22-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
22-24 AWG
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1048,33700 Kč483,37 Kč
2545,29680 Kč1 132,42 Kč
5043,13400 Kč2 156,70 Kč
10041,07210 Kč4 107,21 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč