



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hanger | |
Color | Silver | |
Size | - | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 8 | 104,59625 Kč | 836,77 Kč |
| 12 | 101,01750 Kč | 1 212,21 Kč |
| 28 | 94,26607 Kč | 2 639,45 Kč |
| 52 | 89,88346 Kč | 4 673,94 Kč |
| 100 | 85,70120 Kč | 8 570,12 Kč |
| 252 | 80,48651 Kč | 20 282,60 Kč |
| 500 | 77,08492 Kč | 38 542,46 Kč |
| 1 000 | 73,99779 Kč | 73 997,79 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |




