



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hanger | |
Color | Silver | |
Size | - | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,50000 Kč | 254,50 Kč |
| 8 | 211,47625 Kč | 1 691,81 Kč |
| 12 | 204,67833 Kč | 2 456,14 Kč |
| 28 | 191,80179 Kč | 5 370,45 Kč |
| 52 | 183,44981 Kč | 9 539,39 Kč |
| 100 | 175,47400 Kč | 17 547,40 Kč |
| 252 | 165,52175 Kč | 41 711,48 Kč |
| 500 | 159,02584 Kč | 79 512,92 Kč |
| 1 000 | 153,12750 Kč | 153 127,50 Kč |
| Unit Price without VAT: | 254,50000 Kč |
|---|---|
| Unit Price with VAT: | 307,94500 Kč |


