.3MIC 3M266X TP DISC 8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

.3MIC 3M266X TP DISC 8"

DigiKey Part Number
.3MIC3M266XTPDISC8"-ND
Manufacturer
Manufacturer Product Number
.3MIC 3M266X TP DISC 8"
Description
LAPPING FILM ALUM OXIDE 0.3U 8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lapping Film Aluminum Oxide 0.3µ X 8.00" (203.20mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
-
Micron Size
0.3µ
Color
White
Width
-
Length
-
Diameter
8.00" (203.20mm)
Applications
Fiber Optic Connector Polishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105,19000 Kč105,19 Kč
1089,31900 Kč893,19 Kč
2583,71160 Kč2 092,79 Kč
5079,71220 Kč3 985,61 Kč
10075,90660 Kč7 590,66 Kč
25071,15360 Kč17 788,40 Kč
Unit Price without VAT:105,19000 Kč
Unit Price with VAT:127,27990 Kč