
38104-0020-100FL | |
|---|---|
DigiKey Part Number | 3M12001-ND |
Manufacturer | |
Manufacturer Product Number | 38104-0020-100FL |
Description | CONN SELF MATING 4POS IDC 20AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Self Mating Connector IDC Gold 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 38104-0020-100FL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Self Mating | |
Contact Type | Non-Gender Specific | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 78,63800 Kč | 786,38 Kč |
| 25 | 73,71120 Kč | 1 842,78 Kč |
| 50 | 70,19220 Kč | 3 509,61 Kč |
| 100 | 66,84080 Kč | 6 684,08 Kč |
| 300 | 61,85450 Kč | 18 556,35 Kč |
| 500 | 59,66582 Kč | 29 832,91 Kč |
| 1 000 | 56,81975 Kč | 56 819,75 Kč |
| 2 500 | 53,26622 Kč | 133 165,55 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |




