
38102-0018-000 FL | |
|---|---|
DigiKey Part Number | 3M10677-ND |
Manufacturer | |
Manufacturer Product Number | 38102-0018-000 FL |
Description | CONN SELF MATING 2POS IDC 18AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Self Mating Connector IDC Gold 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 38102-0018-000 FL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Self Mating | |
Contact Type | Non-Gender Specific | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 70,32200 Kč | 703,22 Kč |
| 25 | 65,92520 Kč | 1 648,13 Kč |
| 50 | 62,77140 Kč | 3 138,57 Kč |
| 100 | 59,77290 Kč | 5 977,29 Kč |
| 300 | 55,31433 Kč | 16 594,30 Kč |
| 500 | 53,35676 Kč | 26 678,38 Kč |
| 1 000 | 50,81159 Kč | 50 811,59 Kč |
| 2 500 | 47,63363 Kč | 119 084,07 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |





