
3759/26 300 | |
|---|---|
DigiKey Part Number | 3759/26300-ND 19-3759/26300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3759/26 300 |
Description | CBL RIBN 26COND 0.05 BLACK 300' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 26 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 26 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.250" (31.75mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,73000 Kč | 78,73 Kč |
| 5 | 62,98200 Kč | 314,91 Kč |
| 10 | 57,08800 Kč | 570,88 Kč |
| 25 | 50,13280 Kč | 1 253,32 Kč |
| 50 | 45,42600 Kč | 2 271,30 Kč |
| 100 | 41,17170 Kč | 4 117,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 35,27490 Kč | 10 582,47 Kč |
| 600 | 32,03600 Kč | 19 221,60 Kč |
| 900 | 30,29890 Kč | 27 269,01 Kč |
| 1 500 | 28,26454 Kč | 42 396,81 Kč |
| 2 100 | 27,01296 Kč | 56 727,22 Kč |
| 3 000 | 26,72564 Kč | 80 176,92 Kč |
| Unit Price without VAT: | 78,73000 Kč |
|---|---|
| Unit Price with VAT: | 95,26330 Kč |



