
3759/26 100 | |
|---|---|
DigiKey Part Number | 3M157922-100-ND |
Manufacturer | |
Manufacturer Product Number | 3759/26 100 |
Description | CBL RIBN 26COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 26 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 26 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.250" (31.75mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 802,43000 Kč | 5 802,43 Kč |
| 2 | 5 258,08000 Kč | 10 516,16 Kč |
| 3 | 4 963,59000 Kč | 14 890,77 Kč |
| 5 | 4 616,18000 Kč | 23 080,90 Kč |
| 7 | 4 401,25429 Kč | 30 808,78 Kč |
| 10 | 4 184,88700 Kč | 41 848,87 Kč |
| 25 | 3 679,89360 Kč | 91 997,34 Kč |
| 50 | 3 342,82420 Kč | 167 141,21 Kč |
| Unit Price without VAT: | 5 802,43000 Kč |
|---|---|
| Unit Price with VAT: | 7 020,94030 Kč |




