
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 20 | |
Pitch | ||
Length | 50.0' (15.24m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.950" (24.13mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 771,65000 Kč | 2 771,65 Kč |
| 5 | 2 270,07400 Kč | 11 350,37 Kč |
| 10 | 2 081,90800 Kč | 20 819,08 Kč |
| 25 | 1 843,62640 Kč | 46 090,66 Kč |
| 50 | 1 680,59420 Kč | 84 029,71 Kč |
| 100 | 1 668,04200 Kč | 166 804,20 Kč |
| Unit Price without VAT: | 2 771,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 353,69650 Kč |






