Flat Ribbon Cable Black 20 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3759/20 100SF

DigiKey Part Number
MB20A-25-ND
Manufacturer
Manufacturer Product Number
3759/20 100SF
Description
CBL RIBN 20COND 0.05 BLACK 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 20 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable, Round Jacket
Number of Conductors
20
Pitch
Length
25.0' (7.62m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
0.950" (24.13mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 20267
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 549,91000 Kč1 549,91 Kč
51 273,82000 Kč6 369,10 Kč
101 167,15900 Kč11 671,59 Kč
251 041,65520 Kč26 041,38 Kč
50953,80920 Kč47 690,46 Kč
100872,23410 Kč87 223,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 549,91000 Kč
Unit Price with VAT:1 875,39110 Kč
Alternate Length
CBL RIBN 20COND 0.05 BLACK 100'
In-Stock: 48
Unit Price: 6 261,95000 Kč
CBL RIBN 20COND 0.05 BLACK 300'
In-Stock: 0
Unit Price: 34,75917 Kč
CBL RIBN 20COND 0.05 BLACK 5'
In-Stock: 6
Unit Price: 413,21000 Kč
CBL RIBN 20COND 0.05 BLACK 10'
In-Stock: 4
Unit Price: 718,23000 Kč
CBL RIBN 20COND 0.05 BLACK 50'
In-Stock: 0
Unit Price: 2 771,65000 Kč