
3756/20 100 | |
|---|---|
DigiKey Part Number | ME20G-100-ND |
Manufacturer | |
Manufacturer Product Number | 3756/20 100 |
Description | CBL RIBN 20COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 20297 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 924,39000 Kč | 2 924,39 Kč |
| 2 | 2 650,47500 Kč | 5 300,95 Kč |
| 3 | 2 502,05333 Kč | 7 506,16 Kč |
| 5 | 2 326,78800 Kč | 11 633,94 Kč |
| 7 | 2 218,19857 Kč | 15 527,39 Kč |
| 10 | 2 108,78700 Kč | 21 087,87 Kč |
| Unit Price without VAT: | 2 924,39000 Kč |
|---|---|
| Unit Price with VAT: | 3 538,51190 Kč |








