Flat Ribbon Cable Gray 68 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3749/68 100

DigiKey Part Number
3749/68100-ND
19-3749/68100-DS-ND
Manufacturer
Manufacturer Product Number
3749/68 100
Description
CBL RIBN 68COND 0.025 GRAY 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 68 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.025" (0.64mm)
Series
Ribbon Width
1.700" (43.18mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Part Status
Active
Voltage
150 V
Cable Type
Flat Cable
Operating Temperature
-40°C ~ 105°C
Number of Conductors
68
Ratings
UL Style 20297
Pitch
Features
Zippable
Length
100.0' (30.48m)
Conductor Material
Copper, Tinned
Wire Gauge
30 AWG
Insulation Resistance
10GOhm
Conductor Strand
Solid
First Conductor Mark
Blue
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 625 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1113,39000 Kč113,39 Kč
590,58600 Kč452,93 Kč
1082,12300 Kč821,23 Kč
2572,09880 Kč1 802,47 Kč
5065,33320 Kč3 266,66 Kč
10059,22280 Kč5 922,28 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
10061,59130 Kč6 159,13 Kč
20055,86835 Kč11 173,67 Kč
30052,79247 Kč15 837,74 Kč
50049,18320 Kč24 591,60 Kč
70046,95993 Kč32 871,95 Kč
1 00044,72952 Kč44 729,52 Kč
Manufacturers Standard Package
Unit Price without VAT:113,39000 Kč
Unit Price with VAT:137,20190 Kč